36

Tinkerforge
221-36
36

Mfr.:

Description:
WiFi Development Tools - 802.11 WIFI Master Extension 2.0: Extends a Master Brick with a WIFI interface

In Stock: 29

Stock:
29 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$73.77 $73.77

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: WiFi Development Tools - 802.11
RoHS:  
Add-On Boards
ESP-WROOM-02
802.11 b/g/n
2.4 GHz to 2.5 GHz
WiFi
Brand: Tinkerforge
Dimensions: 40 mm x 40 mm x 16 mm
Product Type: WiFi Development Tools
Series: Brick
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8542310075
ECCN:
EAR99

FEATURED PRODUCTS
TINKERFORGE