VCA822ID

Texas Instruments
595-VCA822ID
VCA822ID

Mfr.:

Description:
Special Purpose Amplifiers WB >40dB Gain Adj Rn g Lin V/V Var Gain A 595-VCA822IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186
Can Dispatch Immediately
On Order:
200
Expected 23/4/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.57 $13.57
$10.58 $105.80
$9.37 $468.50
$8.99 $899.00
$8.60 $2,150.00
$8.37 $4,185.00
$8.01 $8,010.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
VCA822
VGA
1 Channel
200 MHz
1.7 kV/us
86 dB
25 uA
2.5 mV
12 V
7 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
en - Input Voltage Noise Density: 6 nV/sqrt Hz
In - Input Noise Current Density: 2.8 pA/sqrt Hz
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 81 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 40 dB
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99