VCA2615PFBR

Texas Instruments
595-VCA2615PFBR
VCA2615PFBR

Mfr.:

Description:
Special Purpose Amplifiers 2Ch Variable Gain Am plifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 929

Stock:
929 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 929 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$33.05 $33.05
$25.85 $258.50
$24.69 $617.25
$22.09 $2,209.00
$21.06 $5,265.00
$20.04 $10,020.00
Full Reel (Order in multiples of 1000)
$19.20 $19,200.00
2,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
VCA2615
VGA
2 Channel
100 V/us
5.25 V
4.75 V
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: VCA2615EVM
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 52 dB
Unit Weight: 137.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99