UCC2800MDREP

Texas Instruments
595-UCC2800MDREP
UCC2800MDREP

Mfr.:

Description:
Switching Controllers EP Low-Pwr Bicmos Cu rrent-Mode Pwm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,145

Stock:
3,145 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.27 $12.27
$9.83 $98.30
$9.17 $229.25
$8.42 $842.00
$8.08 $2,020.00
$7.83 $3,915.00
$7.71 $7,710.00
Full Reel (Order in multiples of 2500)
$7.35 $18,375.00
5,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward
1 Output
1 MHz
100 %
5 V
1 A
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 44 ns
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Product Type: Switching Controllers
Rise Time: 41 ns
Series: UCC2800
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: V62/03624-09XE
Unit Weight: 75.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8532240000
MXHTS:
85429001
ECCN:
EAR99