UCC256613QDDBRQ1

Texas Instruments
595-UCC256613QDDBRQ1
UCC256613QDDBRQ1

Mfr.:

Description:
Switching Controllers Automotive high den sity Wide VIN and V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,500
Expected 23/7/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.61 $4.61
$3.48 $34.80
$3.18 $79.50
$2.88 $288.00
$2.72 $680.00
$2.63 $1,315.00
$2.54 $2,540.00
Full Reel (Order in multiples of 2500)
$2.46 $6,150.00
$2.42 $12,100.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
50 kHz to 750 kHz
3.5 V
- 40 C
+ 125 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 20 ns
Input Voltage - Max: 18.5 V
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 100 mA
Operating Supply Voltage: 15 V
Product: Switching Controller
Product Type: Switching Controllers
Rise Time: 30 ns
Series: UCC25661-Q1
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

UCC25661x/UCC25661x-Q1 750KHz LLC Controllers

Texas Instruments UCC25661x/UCC25661x-Q1 750KHz LLC Controllers are high-frequency LLC controllers that implement an input-power proportional control (IPPC) scheme, enhanced light-load management, and multiple protection features. The IPPC scheme widens the control range of the LLC converter and simplifies the design of the output-voltage range and wide input applications, such as battery chargers and LED drivers. The device can even work without a PFC for non-universal input applications.