UCC21550BQDWRQ1

Texas Instruments
595-UCC21550BQDWRQ1
UCC21550BQDWRQ1

Mfr.:

Description:
Optically Isolated Gate Drivers P4/N6A DUAL CH ISO G DIC 8V UVLO DISABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,656

Stock:
1,656 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.35 $5.35
$4.04 $40.40
$3.71 $92.75
$3.35 $335.00
$3.18 $795.00
$3.07 $1,535.00
$2.99 $2,990.00
$2.92 $5,840.00
$2.86 $11,440.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optically Isolated Gate Drivers
RoHS:  
UCC21550
SMD/SMT
SOIC-16
2 Channel
1500 Vrms
- 40 C
+ 150 C
45 ns
8 ns
8 ns
Brand: Texas Instruments
Features: Fast Disable For Power Sequencing
Input Voltage - Min: 3 V
Moisture Sensitive: Yes
Number of Drivers: 4 Drivers
Number of Outputs: 2 Output
Output Current: 4 A, 6 A
Product: Gate Drivers
Product Type: Optically Isolated Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Reinforced Isolation Gate Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UCC21550-Q1 Dual-Channel Gate Drivers

Texas Instruments UCC21550-Q1 Dual-Channel Gate Drivers are designed with a 4A peak source and 6A peak-sink current to drive power MOSFET, SiC, GaN, and IGBT transistors. These gate drivers are isolated dual-channel families with programmable dead time and a wide temperature range of -40°C to 150°C. The UCC21550-Q1 drivers enable high efficiency, power density, and robustness in various power applications. The protection features include resistor-programmable dead time, disabling the feature to shut down both outputs simultaneously, and integrating a de-glitch filter that rejects input transients shorter than 5ns. The UCC21550-Q1 drivers are ideal for on-board battery chargers, high-voltage DC-DC converters, automotive HVAC, and body electronics. These UCC21550-Q1 devices are AEC-Q100 qualified for automotive applications.

UCC21550/UCC21550-Q1 Dual-Channel Gate Drivers

Texas Instruments UCC21550/UCC21550-Q1 Dual-Channel Gate Drivers are isolated drivers with programmable dead time and a wide temperature range of -40°C to 150°C. These gate drivers are designed with a 4A peak source and 6A peak-sink current to drive power MOSFET, SiC, GaN, and IGBT transistors. The UCC21550/UCC21550-Q1 drivers are optically isolated gate drivers configured as two low-side drivers, two high-side drivers, or a half-bridge driver. The input side is isolated from the two output drivers by a 5kVRMS isolation barrier, with a minimum of 125V/ns Common-Mode Transient Immunity (CMTI). These gate drivers are ideal for on-board battery chargers, high-voltage DC-DC converters, automotive HVAC, and body electronics.