TX7332ZBX

Texas Instruments
595-TX7332ZBX
TX7332ZBX

Mfr.:

Description:
RF Front End 32-channel 3-level t ransmitter with int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 459

Stock:
459 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$207.19 $207.19
$193.75 $1,937.50
$193.74 $4,843.50
120 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Front End
RoHS:  
100 MHz
SMD/SMT
NFBGA-260
Tray
Bandwidth: 3 dB
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: RF Front End
Series: TX7332
Factory Pack Quantity: 120
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99