TUSB215RGYR

Texas Instruments
595-TUSB215RGYR
TUSB215RGYR

Mfr.:

Description:
USB Interface IC USB 2.0 High Speed S ignal Condit A 595- A 595-TUSB215RGYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$2.07 $6,210.00
$2.03 $12,180.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB215
USB Redrivers
Redriver
SMD/SMT
VQFN-14
USB 2.0
High Speed (HS)
480 Mb/s
4.4 V
5.5 V
18 mA
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Interface Type: I2C
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 5 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 29.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TUSB215/Q1 USB 2.0 High Speed Signal Conditioner

Texas Instruments TUSB215/Q1 USB 2.0 High-Speed Signal Conditioner is developed with a patent-pending design that is not limited to USB Low Speed (LS) and Full Speed (FS) signals. While HS signals are compensated, the TUSB215/Q1 LS and FS signal characteristics are unaffected. The device compensates for ISI signal loss in a transmission channel which helps pass USB electrical compliance tests. The TUSB215 is available for use in many applications with programmable signal AC and DC boost, which permits fine-tuning device performance to optimize High-Speed signals at the connector. Other features include the USB On-The-Go (OTG) and Battery Charging (BC) protocols compatibility and pin strap or I2C configurability.