TSW1418EVM

Texas Instruments
595-TSW1418EVM
TSW1418EVM

Mfr.:

Description:
Data Conversion IC Development Tools

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,150.29 $1,150.29

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Data Conversion IC Development Tools
Series: TSW1418
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TSW1418EVM Evaluation Module

Texas Instruments TSW1418EVM Evaluation Module is an entry-level, low-cost, and FMC interface data capture card used to evaluate the performances of high-speed Analog-to-Digital Converters (ADCs). This module quickly evaluates high-speed Low-Voltage Differential Signaling (LVDS) data converter performance using high-speed data converter pro software (DATACONVERTERPRO-SW). The TSW1418EVM is dynamically configurable to support LVDS speeds up to 950Mbps and up to 18 data outputs using Xilinx® Artix-7 FPGA-based firmware. This evaluation module captures and evaluates data samples from ADC EVMs with the accompanying High-Speed Data Converter Pro Graphic User Interface (HSDC Pro GUI).