TSER953RHBT

Texas Instruments
595-TSER953RHBT
TSER953RHBT

Mfr.:

Description:
Serializers & Deserializers - Serdes 4.16-Gbps MIPI CSI- 2 V Link serializer TSER953RHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,294

Stock:
2,294 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.48 $13.48
$10.51 $105.10
$9.77 $244.25
$8.95 $895.00
Full Reel (Order in multiples of 250)
$8.55 $2,137.50
$8.10 $8,100.00
2,500 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
4.16 Gb/s
MIPI CSI-2
FPD-Link III LVDS
4 Input
2 Output
1.89 V
1.71 V
- 20 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DS90UB953-Q1
Moisture Sensitive: Yes
Operating Supply Current: 180 mA
Operating Supply Voltage: 1.8 V
Product: V3Link Serializers
Product Type: Serializers & Deserializers - Serdes
Series: TSER953
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TSER953 4.16Gbps MIPI® CSI-2 V3Link Serializer

Texas Instruments TSER953 4.16Gbps MIPI® CSI-2 V3Link Serializer is designed to support high-speed raw data sensors. These include 2.3MP imagers at 60fps and as well as 4MP, 30fps cameras, satellite RADAR, LIDAR, and Time-of-Flight (ToF) sensors. The device delivers a 4.16Gbps forward channel and ultra-low latency, 50Mbps bidirectional control channel, and supports power over a single coax (PoC) or STP cable. The TSER953 features advanced data protection and diagnostic features to support high-speed data transmission for various applications. These applications include robotics and automation, medical imaging, and security or surveillance while streamlining design in industrial and medical camera applications. Together with a companion deserializer, the Texas Instruments TSER953 delivers precise multi-camera sensor clock and sensor synchronization.