TSC2117IRGZT

Texas Instruments
595-TSC2117IRGZT
TSC2117IRGZT

Mfr.:

Description:
Touch Screen Controllers 4-Wire Touch Screen Controller A 595-TSC A 595-TSC2117IRGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$12.95 $3,237.50
$12.45 $6,225.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
TSC2117
Resistive Touch Controller
1 TSC
250 kS/s, 192 kS/s
8 bit, 10 bit, 12 bit
Serial, 2-Wire, 4-Wire, I2C, I2S, SPI
3.3 V
1.8 V
4 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: TSC2117EVM-K
Features: Audio CODEC, Headphone Amplifier
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99