TSB41AB3MPFPEP

Texas Instruments
595-TSB41AB3MPFPEP
TSB41AB3MPFPEP

Mfr.:

Description:
1394 Interface IC Enhanced product IEE E 1394a 3-port cabl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$45.77 $45.77
$37.11 $371.10
$32.62 $815.50
$31.72 $3,045.12
$31.28 $9,008.64
576 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 1394 Interface IC
RoHS:  
SMD/SMT
HTQFP-80
TSB41AB3
IEEE 1394a
3-Port Cable Transceiver/Arbiter
400 Mb/s
3.6 V
3 V
115 mA
- 55 C
+ 125 C
Tray
Brand: Texas Instruments
Duplex: Half-Duplex
Moisture Sensitive: Yes
Number of Drivers: 6 Driver
Number of Receivers: 6 Receiver
Product Type: 1394 Interface IC
Protocol Supported: IEEE 1394a
Factory Pack Quantity: 96
Subcategory: Interface ICs
Part # Aliases: V62/03612-02XE
Unit Weight: 368.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99