TSB12LV01BPZT

Texas Instruments
595-TSB12LV01BPZT
TSB12LV01BPZT

Mfr.:

Description:
1394 Interface IC High Perf 1394 3.3V Link Layer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$35.14 $35.14
$26.60 $266.00
$24.73 $2,225.70
$23.25 $6,277.50
$23.24 $12,549.60
900 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 1394 Interface IC
RoHS:  
SMD/SMT
TQFP-100
TSB12LV01B
Serial Bus Link Layer Controller
400 Mb/s
3.3 V
3.3 V
0 C
+ 70 C
Tray
Brand: Texas Instruments
Description/Function: HIGH PERFORMANCE 1394 3.3V LINK LAYER FOR TELECOM, EMBEDDED & INDUSTRIAL APP.,32-BIT I/F, 2KB FIFO
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: 1394 Interface IC
Protocol Supported: IEEE 1394
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99