TS5A3166DCKR

Texas Instruments
595-TS5A3166DCKR
TS5A3166DCKR

Mfr.:

Description:
Analogue Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc A 595-TS5A3166DCKRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50,312
20,312
Pending
30,000
Expected 2/7/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.514 $0.51
$0.36 $3.60
$0.321 $8.03
$0.278 $27.80
$0.234 $234.00
Full Reel (Order in multiples of 3000)
$0.22 $660.00
$0.213 $1,278.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.64
Min:
1

Similar Product

Texas Instruments TS5A3166DCKRG4
Texas Instruments
Analogue Switch ICs 1O SPST Ana Sw ALT 595-TS5A3166DCKR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SC70-5
1 Channel
1 x SPST
900 mOhms
1.65 V
5.5 V
7 ns
11.5 ns
- 40 C
+ 85 C
TS5A3166
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: CN
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 800 nA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99