TS3L110DE4

Texas Instruments
595-TS3L110DE4
TS3L110DE4

Mfr.:

Description:
Switch ICs - Various Quad SPDT Hi-BW 10/ 100 Base-T Lan Sw AL ALT 595-TS3L110D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 754

Stock:
754 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.81 $2.81
$2.06 $20.60
$1.88 $47.00
$1.67 $200.40
$1.37 $383.60
$1.36 $707.20
$1.35 $1,350.00

Similar Product

Texas Instruments TS3L110D
Texas Instruments
Switch ICs - Various Quad SPDT Hi-BW- T L an Sw Diff A 595-TS A 595-TS3L110DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
LAN Switches
4 Switch
4 x SPDT
8 Ohms
3.3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Off Isolation - Typ: - 28 dB
Off Time - Max: 5 ns
Product Type: Switch ICs - Various
Series: TS3L110
Factory Pack Quantity: 40
Subcategory: Switch ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99