TRS208IDBR

Texas Instruments
595-TRS208IDBR
TRS208IDBR

Mfr.:

Description:
RS-232 Interface IC 5V Multichannel RS 2 32 Line Drvr/Rcvr A A 595-TRS208IDB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,956

Stock:
2,956 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.34 $3.34
$2.49 $24.90
$2.27 $56.75
$2.03 $203.00
$1.92 $480.00
$1.85 $925.00
$1.79 $1,790.00
Full Reel (Order in multiples of 2000)
$1.72 $3,440.00
$1.70 $6,800.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.77
Min:
1

Similar Product

Texas Instruments TRS208IDB
Texas Instruments
RS-232 Interface IC 5V Multichannel RS 232 Line Drvr/Rcvr
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SSOP-24
TRS208
Transceiver
120 kb/s
4 Driver
4 Receiver
Full Duplex
5 V
5 V
SMD/SMT
20 mA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Operating Supply Voltage: 5 V
Product Type: RS-232 Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99