TRF37A75EVM

Texas Instruments
595-TRF37A75EVM
TRF37A75EVM

Mfr.:

Description:
RF Development Tools Evaluation Module

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$85.14 $85.14

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Amplifier
TRF37A75
40 MHz to 6 GHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: TRF37A75 evaluation module
Operating Supply Voltage: 5 V
Product Type: RF Development Tools
Series: TRF37A75
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 272.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99