TRF3710IRGZR

Texas Instruments
595-TRF3710IRGZR
TRF3710IRGZR

Mfr.:

Description:
Modulator/Demodulator Hi Lin Direct Conv Q uad Demodulator A 5 A 595-TRF3710IRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$18.45 $46,125.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Modulator/Demodulator
RoHS:  
Quadrature
2 GHz
1.7 GHz
5 V
360 mA
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Brand: Texas Instruments
Development Kit: TRF3710EVM
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Modulator / Demodulator
Series: TRF3710
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99