TRF370333IRGER

Texas Instruments
595-TRF370333IRGER
TRF370333IRGER

Mfr.:

Description:
Modulator/Demodulator 0.4GHz-4GHz Quad Mod A 595-TRF370333IRGE A 595-TRF370333IRGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$13.04 $39,120.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$24.28
Min:
1

Similar Product

Texas Instruments TRF370333IRGET
Texas Instruments
Modulator/Demodulator 0.4GHz-4GHz Quad Mod A 595-TRF370333IRGE A 595-TRF370333IRGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Modulator/Demodulator
RoHS:  
Quadrature
4 GHz
350 MHz
4.5 V to 5.5 V
210 mA
SiGe
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Brand: Texas Instruments
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Modulator / Demodulator
Series: TRF370333
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 45.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99