TPSI3050QDWZRQ1

Texas Instruments
595-TPSI3050QDWZRQ1
TPSI3050QDWZRQ1

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive reinforce d isolated switch d

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,092

Stock:
3,092 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.37 $6.37
$4.84 $48.40
$4.46 $111.50
$4.03 $403.00
$3.84 $960.00
$3.71 $1,855.00
Full Reel (Order in multiples of 1000)
$3.61 $3,610.00
$3.49 $6,980.00
5,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
TPSI3050
SMD/SMT
SO-MOD-8
1 Channel
3000 Vrms
- 40 C
+ 125 C
350 mW
3 us, 4.5 us
6 ns
5 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 48 V
Input Voltage - Min: 3 V
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Supply Current: 37 mA
Output Current: 1.5 A, 3 A
Output Voltage: 10.2 V
Product: Power Switches
Product Type: Galvanically Isolated Gate Drivers
Rds On - Drain-Source Resistance: 1.7 Ohms, 2.5 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 1000
Type: Automotive Reinforced Isolated Switch Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPSI3050/TPSI3050-Q1 Reinforced Switch Drivers

Texas Instruments TPSI3050/TPSI3050-Q1 Reinforced Isolated Switch Drivers are fully integrated and form a completely isolated Solid State Relay (SSR) when combined with an external power switch. The nominal gate drive voltage of 10V with 1.5A/3.0A peak source and sink current allows a large variety of external power switches to be chosen, meeting a wide range of applications.