TPS92662AQPHPRQ1

Texas Instruments
595-TPS92662AQPHPRQ1
TPS92662AQPHPRQ1

Mfr.:

Description:
LED Lighting Driver ICs 12-Channel high-brig htness LED matrix m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,612

Stock:
2,612 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.77 $9.77
$7.55 $75.50
$6.98 $174.50
$6.37 $637.00
$6.07 $1,517.50
$5.89 $2,945.00
Full Reel (Order in multiples of 1000)
$5.74 $5,740.00
$5.62 $11,240.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
12 Output
Boost, Buck
HTQFP-48
60 V
4.5 V
Adjustable
TPS92662A
- 40 C
+ 125 C
Fault Detection, Fault Diagnostic, Hybrid Dimming/Phase Shift, I2C Control, Integrated Switch
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 60 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Type: LED Matrix
Unit Weight: 251.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

TPS92662A-Q1 LED Matrix Manager

Texas Instruments TPS92662A-Q1 LED Matrix Manager enables fully dynamic adaptive lighting solutions by providing individual pixel-level LED control. The device includes four sub-strings of three series-connected integrated switches for bypassing individual LEDs. The individual sub-strings allow the device to accept single or multiple current sources. The TPS92662A-Q1 features a programmable Pierce crystal oscillator driver. Optimal performance is achieved by selecting the driver strength based on the manufacturer's recommendations for quartz crystal or ceramic resonators. The device also incorporates a selectable drive strength clock buffer. The rise and fall times and the EMI generated by a clock signal are controlled by varying the drive strength of the clock buffer. When necessary, the clock buffer can be disabled to eliminate the noise generated by the clock signal and provide the lowest EMI performance.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.