TPS92544QPHPRQ1

Texas Instruments
595-TPS92544QPHPRQ1
TPS92544QPHPRQ1

Mfr.:

Description:
Switching Controllers Automotive 65V sync boost controller 2A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 25/3/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.58 $8.58
$6.14 $61.40
$5.73 $143.25
$5.03 $503.00
$4.77 $1,192.50
$4.28 $2,140.00
Full Reel (Order in multiples of 1000)
$3.61 $3,610.00
$3.48 $6,960.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Boost, Buck
1 Output
100 kHz to 1 MHz
4.5 V to 65 V
1 V to 65 V
2 A
- 40 C
+ 125 C
SMD/SMT
HTQFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: LEDMCUEVM-132
Input Voltage - Max: 65 V
Input Voltage - Min: 4.5 V
Operating Supply Voltage: 4.5 V to 65 V
Product: Synchronous Controller
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

TPS92544-Q1 Synchronous Boost Controller

Texas Instruments TPS92544-Q1 Synchronous Boost Controller contains a synchronous boost controller and a monolithic buck LED driver with a wide operating buck input voltage range of 4.5V to 65V. The synchronous boost controller implements a peak current-mode controller to operate in constant voltage mode. The output voltage can be programmed using a programmable 8-bit DAC.