TPS65320C-EVM

Texas Instruments
595-TPS65320C-EVM
TPS65320C-EVM

Mfr.:

Description:
Power Management IC Development Tools EVM FOR TPS65320CQPW PRQ1

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.75 $81.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Management Specialized
4 V to 40 V
3.3 V, 5 V
TPS65320C-Q1
TPS65320C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 280 mA, 3.2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS65320C-EVM Step-Down Converter EVM

Texas Instruments TPS65320C-EVM Step-Down Converter Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS65320C-Q1. The Texas Instruments TPS65320C-Q1 is a switch-mode DC to DC step-down converter with an integrated low-dropout voltage regulator (LDO).