TPS65233RTET

Texas Instruments
595-TPS65233RTET
TPS65233RTET

Mfr.:

Description:
Power Management Specialised - PMIC LNB VTG Reg w/ I2C I nterface A 595-TPS6 A 595-TPS65233RTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,303

Stock:
2,303 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.28 $4.28
$3.21 $32.10
$2.95 $73.75
$2.65 $265.00
Full Reel (Order in multiples of 250)
$2.34 $585.00
$2.18 $1,090.00
$2.14 $2,140.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.39
Min:
1

Similar Product

Texas Instruments TPS65233RTER
Texas Instruments
Power Management Specialised - PMIC LNB VTG Reg w/ I2C I nterface A 595-TPS6 A 595-TPS65233RTET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65233
Special Purpose
SMD/SMT
WQFN-16
20 V
4.5 V
19 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: LBC7
Brand: Texas Instruments
Input Voltage Range: 4.5 V to 20 V
Operating Supply Current: 25 mA
Output Voltage Range: 13.1 V to 19 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 20.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS65233-1 LNB Voltage Regulator

Texas Instruments TPS65233-1 LNB Voltage Regulator is a monolithic voltage regulator with I2C interface. It is designed for analog and digital satellite receivers to specifically to provide the 13V/18V power supply. It also provides the 22kHz tone signaling to the LNB down-converter in the antenna dish or to the multi-switch box. This device offers a complete solution with a very low component count, low power dissipation together with simple design and I2C standard interfacing. The TPS65233-1 features high power efficiency. The boost converter integrates a 120mΩ power MOSFET running at 1MHz switching frequency. Drop out voltage at the linear regulator is 0.8V to minimize power loss.