TPS62142RGTR

Texas Instruments
595-TPS62142RGTR
TPS62142RGTR

Mfr.:

Description:
Switching Voltage Regulators 3-17V 2A SD Cnvrtr A 595-TPS62142RGTT A A 595-TPS62142RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,929

Stock:
3,929
Can Dispatch Immediately
On Order:
6,000
Expected 30/7/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.52 $2.52
$1.85 $18.50
$1.68 $42.00
$1.50 $150.00
$1.42 $355.00
$1.36 $680.00
$1.31 $1,310.00
Full Reel (Order in multiples of 3000)
$1.26 $3,780.00
$1.23 $7,380.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.96
Min:
1

Similar Product

Texas Instruments TPS62142RGTT
Texas Instruments
Switching Voltage Regulators 3-17V 2A SD Cnvrtr A 595-TPS62142RGTR A A 595-TPS62142RGTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
3.3 V
2 A
1 Output
3 V
17 V
17 uA
2.5 MHz
- 40 C
+ 125 C
TPS62142
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 3 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 17 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99