TPS56121EVM-601

Texas Instruments
595-TPS56121EVM-601
TPS56121EVM-601

Mfr.:

Description:
Power Management IC Development Tools TPS56121 Eval Mod

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.75 $81.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
1 V
TPS5612
TPS56121-601
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS56121 / TPS56221 Synchronous Buck Converters

Texas Instruments TPS56121 and TPS56221 4.5V to 14V input high-current synchronous buck converters are capable of producing an output voltage as low as 0.6V at loads up to 15A (TPS56121) or 25A (TPS56221). Integrated NexFET™ Power MOSFETs provide a small footprint and ease of use. TI TPS56121 and TPS56221 synchronous buck converters implement a voltage-mode control with voltage feed-forward compensation that responds instantly to input voltage change. These TI devices offer design flexibility with a variety of user programmable functions, including soft-start, overcurrent protection (OCP) levels, and loop compensation. The TPS56121 and TPS56221 are designed for use in in point-of-load power modules and high density DC-DC converters for telecom and networking applications.