TPS548A29EVM-023

Texas Instruments
595-TPS548A29EVM-023
TPS548A29EVM-023

Mfr.:

Description:
Power Management IC Development Tools

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.75 $81.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
2.5 V
TPS548A29
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS548A29EVM-023 Evaluation Module (EVM)

Texas Instruments TPS548A29EVM-023 Evaluation Module (EVM) is designed to demonstrate the small printed circuit board that may be achieved when designing with the TPS548A29 device. The TPS548A29 is a 15A, DC-DC, D-CAP3 synchronous buck converter with 0.6Vref and internal 4.5V LDO, with integrated high-side and low-side MOSFETs.