TPS40002DGQ

Texas Instruments
595-TPS40002DGQ
TPS40002DGQ

Mfr.:

Description:
Switching Controllers Lo Input 600kHz Freq Synch Buck Cntrlr A A 595-TPS40009DGQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.04 $4.04
$3.03 $30.30
$2.89 $72.25
$2.40 $192.00
$2.38 $571.20
$2.31 $1,293.60
$2.28 $2,371.20
$2.24 $5,734.40
$2.21 $11,138.40

Similar Product

Texas Instruments TPS40009DGQ
Texas Instruments
Switching Controllers Low Input Sync Buck src/sink w/prebias

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
700 kHz
97 %
700 mV
- 40 C
+ 85 C
SMD/SMT
MSOP-PowerPad-10
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 25 ns
Operating Supply Current: 1.5 mA
Product Type: Switching Controllers
Rise Time: 35 ns
Series: TPS40002
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Unit Weight: 23.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99