TPS2835PWP

Texas Instruments
595-TPS2835PWP
TPS2835PWP

Mfr.:

Description:
Gate Drivers Inv Fast Sync Buck M OSFET Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 86 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.37 $6.37
$4.84 $48.40
$4.57 $114.25
$3.88 $349.20
$3.75 $1,012.50
$3.70 $1,998.00
$3.66 $3,952.80
$3.60 $7,776.00
5,400 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
HTSSOP-14
2 Driver
2 Output
2.4 A
4.5 V
15 V
50 ns
40 ns
- 40 C
+ 125 C
TPS2835
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Dead Time Control, Synchronous Rectification
Logic Type: TTL
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Pd - Power Dissipation: 2.668 W
Product Type: Gate Drivers
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99