TPS2818DBVR

Texas Instruments
595-TPS2818DBVR
TPS2818DBVR

Mfr.:

Description:
Gate Drivers 2A HS Inverting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,957

Stock:
20,957 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.92 $2.92
$2.15 $21.50
$1.97 $49.25
$1.75 $175.00
$1.65 $412.50
$1.60 $800.00
$1.54 $1,540.00
Full Reel (Order in multiples of 3000)
$1.29 $3,870.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOT-23-5
1 Driver
1 Output
2 A
4 V
14 V
Inverting
14 ns
14 ns
- 40 C
+ 125 C
TPS2818
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Internal Regulator
Logic Type: CMOS
Operating Supply Current: 50 mA
Pd - Power Dissipation: 437 mW
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99