TPS26622DRCT

Texas Instruments
595-TPS26622DRCT
TPS26622DRCT

Mfr.:

Description:
Hot Swap Voltage Controllers 4.5-V to 60-V 478mo hm 0.025-0.88A eFus A 595-TPS26622DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 872

Stock:
872 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.14 $4.14
$3.10 $31.00
$2.84 $71.00
$2.56 $256.00
Full Reel (Order in multiples of 250)
$2.32 $580.00
$2.27 $1,135.00
$2.21 $2,210.00
$2.17 $5,425.00
$2.13 $10,650.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.34
Min:
1

Similar Product

Texas Instruments TPS26622DRCR
Texas Instruments
Hot Swap Voltage Controllers 4.5-V to 60-V 478mo hm 0.025-0.88A eFus A 595-TPS26622DRCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
PCI Power Management
880 mA
57 V
4.5 V
1 Channel
343 uA
- 40 C
+ 125 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Development Kit: TPS26620-23EVM, TPS26624-25EVM
Input / Supply Voltage - Max: 57 V
Input / Supply Voltage - Min: 4.5 V
Product Type: Hot Swap Voltage Controllers
Series: TPS2662
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 30.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

TPS2662 Industrial eFuses

Texas Instruments TPS2662 60V 800mA Industrial eFuses offer integrated reverse polarity protection, providing a full suite of protection features. The device presents a wide supply input range of 4.5V to 57V, enabling control of a variety of DC bus voltages. Positive and negative supply voltages can be protected and withstood on the TPS2662 up to ±60V. A reverse current blocking feature is provided by the integrated back-to-back FETs, making the device suitable for systems with output voltage hold-up requirements during power failures and brownout conditions. Different protection modes, including load, source, and device protection mode, display many adjustable features. These features contain overcurrent, output slew rate and overvoltage, undervoltage thresholds. The TPS2662 efuses operate over a specified temperature range of –40°C to +125°C.