TPS25832AQCWRHBRQ1

Texas Instruments
595-S25832AQCWRHBRQ1
TPS25832AQCWRHBRQ1

Mfr.:

Description:
USB Interface IC USB Type-C and SDP/ CDP charge port conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,990

Stock:
4,990 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4990 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.31 $6.31
$4.80 $48.00
$4.42 $110.50
$3.99 $399.00
$3.79 $947.50
$3.67 $1,835.00
$3.57 $3,570.00
$3.48 $8,700.00
Full Reel (Order in multiples of 5000)
$3.48 $17,400.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25832A
USB Chargers
USB Type-C
SMD/SMT
VQFN-32
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
ESD Protection: 15 kV
Interface Type: USB
Moisture Sensitive: Yes
Number of Ports: 1 Port
Product Type: USB Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
ECCN:
EAR99