TPL1401DSGR

Texas Instruments
595-TPL1401DSGR
TPL1401DSGR

Mfr.:

Description:
Digital Potentiometer ICs 256-tap high-accurac y digital potentiom A 595-TPL1401DSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,083

Stock:
2,083 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.32 $2.32
$1.71 $17.10
$1.54 $38.50
$1.37 $137.00
$1.29 $322.50
$1.24 $620.00
$1.20 $1,200.00
Full Reel (Order in multiples of 3000)
$1.15 $3,450.00
$1.13 $6,780.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.72
Min:
1

Similar Product

Texas Instruments TPL1401DSGT
Texas Instruments
Digital Potentiometer ICs 256-tap high-accurac y digital potentiom A 595-TPL1401DSGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Potentiometer ICs
RoHS:  
TPL1401
200 kOhms
50 PPM / C
Single
256 Tap
Non Volatile
I2C
1.8 V to 5.5 V
500 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
WSON-8
Linear
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPL1401EVM
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 3000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPL1401 Digital Potentiometer (Digipot)

Texas Instruments TPL1401 Digital Potentiometer (Digipot) offers higher load regulation in voltage-divider applications due to an integrated buffered wiper. The TPL1401 makes in-factory calibration and trimming easier with an integrated non-volatile memory (NVM) and a simple I2C digital interface to communicate with the device. This device supports I2C standard mode (100kbps), fast mode (400kbps), and fast mode plus (1Mbps).