TPL0401A-10DCKR

Texas Instruments
595-TPL0401A-10DCKR
TPL0401A-10DCKR

Mfr.:

Description:
Digital Potentiometer ICs 128 TAPS DIGITAL POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,607

Stock:
10,607 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.04 $2.04
$1.49 $14.90
$1.35 $33.75
$1.20 $120.00
$1.13 $282.50
$1.08 $540.00
$0.901 $901.00
Full Reel (Order in multiples of 3000)
$0.899 $2,697.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Potentiometer ICs
RoHS:  
TPL0401A0
10 kOhms
22 PPM / C
20 %
Single
128 Tap
Volatile
I2C
2.7 V to 5.5 V
2 mA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
SC-70-6
Linear
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: 128 TAPS Single Channel Digital Potentiometer with I2C Interface
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 3000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: HPA02227DR
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPL0401A / TPL0401B Digital Potentiometers

Texas Instruments TPL0401A and TPL0401B 128 TAPS Single-Channel Digital Potentiometers with I2C Interface are linear-taper devices with 128 wiper positions. TI TPL0401 Digital Potentiometers feature 10kΩ end-to-end resistance options and 2.7V to 5.5V single-supply operation. The TPL0401A and TPL0401B have the low terminal internal and are connected to GND. The position of the wiper can be adjusted using an I2C interface. The Texas Instruments TPL0401A and TPL0401B Digital Potentiometers are designed for use in setting the voltage reference for low power DDR3 memory.

TPL0401x-10-Q1 Digital Potentiometers

Texas Instruments TPL0401x-10-Q1 Digital Potentiometers are a single-channel, linear-taper digital potentiometer with 128 wiper positions. The TPL0401x-10-Q1 has the low terminal internal and is connected to GND. The position of the wiper can be adjusted using an I2C interface. The TPL0401x-10-Q1 is available in a 6-pin SC70 package with a specified temperature range of –40°C to +125°C. The devices have a 10kΩ end-to-end resistance and can operate with a supply voltage range of 2.7V to 5.5V. This kind of product is widely used in setting the voltage reference for low power DDR3 memory. The TPL0401x-10-Q1 devices are AEC-Q100 qualified for automotive applications.