TPA6102A2DGK

Texas Instruments
595-TPA6102A2DGK
TPA6102A2DGK

Mfr.:

Description:
Audio Amplifiers Ultra Lo-Vltg Ster H dphn w/Fixed Gain A A 595-TPA6102A2DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1040   Multiples: 80
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.68 $1,747.20
$1.63 $4,172.80
$1.60 $8,064.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.93
Min:
1

Similar Product

Texas Instruments TPA6102A2DGKR
Texas Instruments
Audio Amplifiers Ultra Lo-Vltg Ster H dphn w/Fixed Gain A A 595-TPA6102A2DGK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
50 mW
0.06 %
VSSOP-8
32 Ohms
1.6 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
TPA6102A2
Tube
Brand: Texas Instruments
Development Kit: TPA6102A2EVM
Gain: 14 dB
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 750 uA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 80
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99