TPA2016D2RTJR

Texas Instruments
595-TPA2016D2RTJR
TPA2016D2RTJR

Mfr.:

Description:
Audio Amplifiers 1.7-W/Ch St Class-D Audio Amp A 595-TPA2 A 595-TPA2016D2RTJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,000
Expected 23/4/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.91 $2.91
$2.15 $21.50
$1.96 $49.00
$1.75 $175.00
$1.65 $412.50
$1.58 $790.00
$1.54 $1,540.00
Full Reel (Order in multiples of 3000)
$1.47 $4,410.00
$1.45 $8,700.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
2.8 W
1 %
QFN-20
4 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2016D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA2016D2EVM
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 4.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 38.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99

TPA2016D2 Stereo Class-D Audio Power Amplifiers

Texas Instruments TPA2016D2 Stereo Class-D Audio Power Amplifiers offer volume control, dynamic range compression (DRC), and automatic gain control (AGC). The devices are available in a 2.2mm x 2.2mm DSBGA package and a 20-pin QFN package. The DRC/AGC function is programmable via a digital I2C interface and can be configured to automatically prevent distortion of audio signals and enhance quiet passages that are normally not heard. The amplifiers limit speaker damage at high power levels and are capable of driving 1.7W/Ch at 5V or 750mW/Ch at 3.6V into an 8Ω load or 2.8W/Ch at 5V or 1.5W/Ch at 3.6V into a 4Ω load. The Texas Instruments TPA2016D2 features independent software shutdown controls for each channel and also provides thermal and short-circuit protection.