TMUXHS221EVM

Texas Instruments
595-TMUXHS221EVM
TMUXHS221EVM

Mfr.:

Description:
Switch IC Development Tools TMUXHS221 2-channel differential 2:1/1:2

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$266.89 $266.89

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
Multiplexer / Demultiplexer Switches
TMUXHS221
Brand: Texas Instruments
For Use With: High-Speed Bidirectional 2:1/1:2 Mux/Demux
Product Type: Switch IC Development Tools
Series: TMUXHS221
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TMUXHS221EVM Evaluation Module (EVM)

Texas Instruments TMUXHS221EVM Evaluation Module (EVM) can be used to evaluate many high-speed interfaces for data rates up to 3 Gbps, such as USB 2.0 and eUSB2 LS, FS, and HS signal. This evaluation module can also be used as a hardware reference design for implementations of the Texas Instruments TMUXHS221.