TMUX1248DCKR

Texas Instruments
595-TMUX1248DCKR
TMUX1248DCKR

Mfr.:

Description:
Analogue Switch ICs 3-? low RON 5-V 2: 1 (SPDT) general pur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,174

Stock:
5,174 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.862 $0.86
$0.613 $6.13
$0.549 $13.73
$0.48 $48.00
$0.446 $111.50
$0.425 $212.50
$0.409 $409.00
Full Reel (Order in multiples of 3000)
$0.388 $1,164.00
$0.374 $2,244.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SC-70-6
1 Channel
1 x SPDT
6 Ohms
1.08 V
5.5 V
- 40 C
+ 125 C
TMUX1248
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Number of Switches: 1 Switch
Operating Supply Voltage: 1.2 V, 1.8 V, 3.3 V, 5 V
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1.5 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX1248 2:1 SPDT General Purpose Switch

Texas Instruments TMUX1248 2:1 SPDT General Purpose Switch supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from GND to VDD. The select pin (SEL) state controls which of the two source pins are connected to the drain pin. The TI TMUX1248 provides a low supply current of 7nA, enabling the device to be used in a host of handheld or low-power applications.