TMS320VC5409GGU-80

595-S320VC5409GGU-80
TMS320VC5409GGU-80

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
DSPs
C54x
80 MHz
BGA-144 Microstar
32 kB
64 kB
1.8 V
TMS320VC5409
TMS320
SMD/SMT
- 40 C
+ 100 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data Bus Width: 16 bit
Data ROM Size: 32 kB
Instruction Type: Fixed Point
MMACS: 80 MMACS, 100 MMACS
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Program Memory Type: Asynchronous
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Unit Weight: 326 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2