TMS320F28075PTPQR

Texas Instruments
595-MS320F28075PTPQR
TMS320F28075PTPQR

Mfr.:

Description:
32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 120 MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 545

Stock:
545 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 545 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$28.58 $28.58
$22.82 $228.20
$21.39 $534.75
$19.81 $1,981.00
$17.57 $3,514.00
2,600 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F28075
SMD/SMT
HLQFP-176
C28x
512 kB
100 kB
32 bit
3 x 12 bit
120 MHz
97 I/O
1.14 V
3.47 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 3.14 V to 3.47 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DAC Resolution: 3 x 12 bit
Data RAM Type: RAM
I/O Voltage: 3.14 V to 3.47 V
Interface Type: CAN, I2C, SPI, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 3 x 32 bit
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 200
Subcategory: Microcontrollers - MCU
Tradename: C2000
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
EAR99

TMS320F2807x 32-Bit Microcontrollers (MCUs)

Texas Instruments TMS320F2807x 32-Bit Microcontrollers (MCUs) are part of the Piccolo family. These MCUs are well suited for advanced closed-loop control applications such as industrial motor drives; solar inverters and digital power; electric vehicles and transportation; and sensing and signal processing. The F2807x is a 32-bit floating-point microcontroller based on TI’s industry-leading C28x core. This core is boosted by the trigonometric hardware accelerator, which improves the performance of trigonometric-based algorithms with CPU instructions. These instructions include sine, cosine, and arctangent functions, which are common in torque-loop and position calculations.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.