TMP175AIDG4

595-TMP175AIDG4
TMP175AIDG4

Mfr.:

Description:
Board Mount Temperature Sensors Digital w/2-Wire Ifc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.47
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
+/- 2 C
- 40 C
+ 125 C
SOIC-8
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
9 bit to 12 bit
Shutdown
SMD/SMT
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 85 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP175
Factory Pack Quantity: 75
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Temperature Sensor with Alert
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99