TMDSCM572X

Texas Instruments
595-TMDSCM572X
TMDSCM572X

Mfr.:

Description:
Cameras & Camera Modules TMDSEVM572x Camera M odule

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$110.19 $110.19

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Cameras & Camera Modules
RoHS: N
Camera Modules
Camera Modules
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: TMDSCM572X
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 109.540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8541100030
USHTS:
8473301180
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

TMDSCM572X Camera Module

Texas Instruments TMDSCM572X Camera Module is an Evaluation Module (EVM) designed as a camera module to work in conjunction with TMDSEVM572x. The TMDSEVM572x is an affordable platform to quickly start the evaluation of Sitara™ Arm® Cortex®-A15 AM57x Processors (AM5728, AM5726, AM5718, AM5716). The Texas Instruments TMDSCM572X evaluation module allows the user to experience Linux®, TI-RTOS, and other Operating Systems (OSs) that showcase the AM572x Cortex -A15 and TI C66x cores, 3D graphics, high-definition video processing, and more.