TMDS361PAGR

Texas Instruments
595-TMDS361PAGR
TMDS361PAGR

Mfr.:

Description:
Video Switch ICs 3 to 1 HDMI Switch

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$4.52 $6,780.00
$4.43 $13,290.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
HDMI/DVI Switches
1 x 3:1
3.3 V
0 C
+ 70 C
SMD/SMT
TQFP-64
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Number of Switches: 3 Switch
Pd - Power Dissipation: 780 mW
Product Type: Video Switch ICs
Series: TMDS361
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99