TMDS341PFCG4

595-TMDS341PFCG4
TMDS341PFCG4

Mfr.:

Description:
Video Switch ICs 3-TO1 DVI/HDMI SWITCH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$10.59
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.47
Min:
1

Similar Product

Texas Instruments TMDS341PFC
Texas Instruments
Video Switch ICs 3-TO1 DVI/HDMI SWITC H A 595-TMDS341PFCR A 595-TMDS341PFCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HDMI/DVI Switches
1 x 3:1
50 Ohms
10 ns
10 ns
3.3 V
0 C
+ 70 C
SMD/SMT
TQFP-80
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Number of Switches: 3 Switch
Pd - Power Dissipation: 657 mW
Product Type: Video Switch ICs
Propagation Delay Time: 2 ns
Series: TMDS341
Factory Pack Quantity: 96
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 190 mA
Switch Voltage - Max: 3.3 V
Unit Weight: 373.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1