TLV75901PDRVT

Texas Instruments
595-TLV75901PDRVT
TLV75901PDRVT

Mfr.:

Description:
LDO Voltage Regulators 1-A low-IQ high-ac c uracy adjustable u A A 595-TLV75901PDRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42,508

Stock:
42,508 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.49 $1.49
$1.08 $10.80
$0.972 $24.30
$0.858 $85.80
Full Reel (Order in multiples of 250)
$0.767 $191.75
$0.742 $371.00
$0.714 $714.00
$0.692 $2,768.00
$0.681 $5,448.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.68
Min:
1

Similar Product

Texas Instruments TLV75901PDRVR
Texas Instruments
LDO Voltage Regulators 1-A low-IQ high-ac c uracy adjustable u A A 595-TLV75901PDRVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Adjustable
1 A
1 Output
Positive
25 uA
1.5 V
6 V
30 dB
Adjustable
- 40 C
+ 125 C
190 mV
TLV759P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 225 mV
Line Regulation: 2 mV
Load Regulation: 0.03 V/A
Output Voltage Range: 550 mV to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: High Accuracy Voltage Regulator
Voltage Regulation Accuracy: 0.7 %
Unit Weight: 11.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TLV759P Adjustable 1A LDO Regulators

Texas Instruments TLV759P Adjustable 1A Low-Dropout (LDO) Regulators are available in a small, 6-pin, 2mmx2mm WSON package. This device consumes a very low quiescent current, providing fast line and transient load performance. The TLV759P features an ultra-low dropout of 225mV at 1A that can help improve the system's power efficiency. The TLV759P is optimized for various applications by supporting an input voltage range from 1.5V to 6.0V and an externally adjustable output range of 0.55V to 5.5V. The low output voltage enables this LDO to power modern microcontrollers with lower core voltages.