TLV7031DBVR

Texas Instruments
595-TLV7031DBVR
TLV7031DBVR

Mfr.:

Description:
Analog Comparators Nanopower small siz e comparator with pu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,439

Stock:
5,439 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.04 $1.04
$0.745 $7.45
$0.67 $16.75
$0.587 $58.70
$0.546 $136.50
$0.521 $260.50
$0.514 $514.00
Full Reel (Order in multiples of 3000)
$0.477 $1,431.00
$0.46 $2,760.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Push-Pull
3 us
General Purpose
1.6 V
6.5 V
335 nA
33 mA
8 mV
2 pA
- 40 C
+ 125 C
TLV7031
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 73 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 3 us
PSRR - Power Supply Rejection Ratio: 77 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 17.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV70xx/TLV70xx-Q1 Nano-Power Comparators

Texas Instruments TLV70xx/TLV70xx-Q1 Comparators offer nanoPower and low-voltage in an ultra-small leadless package of 0.8mm x 0.8mm. Standard packages are also provided in 5-pin SC70 and SOT-23, making the TLV70xx/TLV70xx-Q1 ideal for smartphones, smart meters, portable and battery-powered applications with space-critical designs.