TLV6710DDCT

Texas Instruments
595-TLV6710DDCT
TLV6710DDCT

Mfr.:

Description:
Analog Comparators Low power high volt age window comparato A 595-TLV6710DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,043

Stock:
9,043 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.09 $4.09
$3.06 $30.60
$2.79 $69.75
$2.52 $252.00
Full Reel (Order in multiples of 250)
$2.38 $595.00
$2.25 $1,125.00
$2.18 $2,180.00
$2.15 $5,375.00
$2.11 $10,550.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.48
Min:
1

Similar Product

Texas Instruments TLV6710DDCR
Texas Instruments
Analog Comparators Low power high volt age window comparato A 595-TLV6710DDCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-6
2 Channel
Open Drain
9.9 us
Window
1.8 V
36 V
8 uA
40 mA
3 mV
25 nA
- 40 C
+ 125 C
TLV6710
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 9.9 us
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 11.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399901
ECCN:
EAR99

TLV6710 High Voltage Window Comparator

Texas Instruments TLV6710 High Voltage Window Comparator operates over a 1.8V to 36V range and has two high-accuracy comparators with an internal 400mV reference and two open-drain outputs rated to 36V. The TLV6710 can be used as a window comparator or as two independent comparators; the monitored voltage can be set with external resistors. OUTA is driven low when the voltage at INA+ drops below (VITP – VHYS) and goes high when the voltage returns above the respective threshold (VITP). OUTB is driven low when the voltage at INB– rises above VITP and goes high when the voltage drops below the respective threshold (VITP – VHYS). Both comparators in the Texas Instruments TLV6710 include built-in hysteresis to reject brief glitches, ensuring stable output operation without false triggering.