TLV6001IDBVR

Texas Instruments
595-TLV6001IDBVR
TLV6001IDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5.5-V 1-MHz R RIO operational a A A 595-TLV6001IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,972

Stock:
2,972 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.57 $0.57
$0.393 $3.93
$0.349 $8.73
$0.30 $30.00
$0.278 $69.50
$0.264 $132.00
$0.253 $253.00
Full Reel (Order in multiples of 3000)
$0.238 $714.00
$0.228 $1,368.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.36
Min:
1

Similar Product

Texas Instruments TLV6001IDBVT
Texas Instruments
Operational Amplifiers - Op Amps 1Mhz Low Power Op A mp A 595-TLV6001IDBV A 595-TLV6001IDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
500 mV/us
4.5 mV
1 pA
5.5 V
1.8 V
75 uA
15 mA
76 dB
28 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV6001
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

TLV6001-Q1 Single Low-Power Op Amplifiers

Texas Instruments TLV6001-Q1 Single Low-Power Operational Amplifiers offer a wide voltage range of 1.8V to 5.5V, from rail to rail input and output. The TLV6001-Q1 provides a bandwidth of 1MHz and a low noise density of 28nV/√Hz at 1kHz. The device has ease of use with a unity gain stability of capacitive loads at 150pF and a built-in filter that rejects RF and EMI. Other features include high electrostatic discharge protection of 4kV HBM and an extended temperature range of –40°C to 125°C. The TLV6001-Q1 Amplifiers enable a balance between cost and performance in different automotive applications. The TLV6001-Q1 devices are AEC-Q100 qualified for automotive applications.

TLV600x 1MHz Low-Power Operational Amplifiers

Texas Instruments TLV600x 1MHz Low-Power Operational Amplifiers are single, dual, and quad channel operational amplifiers that are specifically designed for general-purpose applications. They feature rail-to-rail input and output (RRIO) swings, low quiescent current, wide bandwidth and low noise. These are very attractive for a variety of applications that require a good balance between cost and performance, such as consumer electronics, smoke detectors, and white goods. The low-input-bias current enables the TLV600x family to be used in applications with megaohm source impedances. They are optimized for operation at voltages as low as 1.8V and up to 5.5V and are specified over the extended temperature range of –40°C to +125°C.