TLV3811YBGT

Texas Instruments
595-TLV3811YBGT
TLV3811YBGT

Mfr.:

Description:
Analog Comparators 225-ps high-speed co mparator with low-v

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 125 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.27 $8.27
$6.35 $63.50
$5.87 $146.75
$5.32 $532.00
Full Reel (Order in multiples of 250)
$5.05 $1,262.50
$4.84 $2,420.00
$4.70 $4,700.00
$4.66 $11,650.00
5,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
BGA-6
1 Channel
LVDS
Complementary
2.7 V
5.25 V
500 uV
10 uA
- 40 C
+ 125 C
TLV3811
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV380x/TLV380x-Q1/TLV3811 High-Speed Comparators

Texas Instruments TLV380x/TLV380x-Q1/TLV3811 High-Speed Comparators have a wide power supply range and a very high toggle frequency of 3GHz. With an operating supply voltage range of 2.7V to 4.2V for single supply and 2.7V to 5.25V for split supply, these features come in industry-standard small packages. These features make these devices an excellent choice for LIDAR, differential line receiver applications, and test and measurement systems.