TLV3604DCKT

Texas Instruments
595-TLV3604DCKT
TLV3604DCKT

Mfr.:

Description:
Analog Comparators 800-ps high-speed ra il-rail input compa A 595-TLV3604DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.12 $12.12
$9.09 $90.90
$8.66 $216.50
$7.52 $752.00
Full Reel (Order in multiples of 250)
$6.10 $1,525.00
$5.82 $2,910.00
$5.67 $5,670.00
5,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.34
Min:
1

Similar Product

Texas Instruments TLV3604DCKR
Texas Instruments
Analog Comparators 800-ps high-speed ra il-rail input compa A 595-TLV3604DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-6
1 Channel
LVDS
800 ps
General Purpose
2.4 V
5.5 V
12.1 mA
500 uV
5 uA
- 40 C
+ 125 C
TLV3604
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 50 dB
Country of Assembly: TH
Country of Diffusion: DE
Country of Origin: TH
Development Kit: TLV3604EVM
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 uA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 800 ps
PSRR - Power Supply Rejection Ratio: 55 dB
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542330001
ECCN:
EAR99

TLV3604/TLV3605/TLV3607 High-Speed Comparators

Texas Instruments TLV3604, TLV3605, and TLV3607 High-Speed Rail-to-Rail Comparators are 800ps high-speed comparators with a wide power supply range, rail-to-rail inputs, and a very high toggle frequency of 1.5GHz. Along with an operating voltage range of 2.4V to 5.5V, all these features come in industry-standard small packages, making this device an excellent choice for LIDAR, differential line receiver applications, and test and measurement systems. The TLV3604, TLV3605, and TLV36074 have very strong input overdrive performance of 450ps and narrow pulse width capabilities of just 600ns. This combination of low variation in propagation delay due to input overdrive and its ability to detect narrow pulses make these devices an excellent choice for Time-of-Flight (ToF) applications such as factory automation and drone vision.